TPS2583XAQ1EVM-147

Texas Instruments
595-PS2583XAQ1EVM147
TPS2583XAQ1EVM-147

Mfr.:

Description:
Interface Development Tools TPS2583xA-Q1 evaluat ion module for BC 1

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB Controller
TPS2583xA-Q1
Brand: Texas Instruments
Description/Function: Evaluation Module for BC 1.2 and USB Type-C Port Controller
Interface Type: USB
Product Type: Interface Development Tools
Series: TPS2583XA-147
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2583xAQ1EVM-147 Controller Evaluation Module

Texas Instruments TPS2583xAQ1EVM-147 Controller Evaluation Module (EVM) is for evaluation of the TPS2583xA-Q1. The TPS2583xA-Q1 is a USB Type-C® and BC1.2 5V, 3.5A output, and 36V input synchronous buck with cable compensation. The evaluation module operates over a range from 6V to 36V and provides USB Type-C connectors to evaluate BC1.2, USB Type-C charging, and USB2.0 data communication functions. The value of cable compensation, current limit, and switching frequency can be adjusted by resistors on the Texas Instruments TPS2583xAQ1EVM-147.