TPS25830Q1EVM-040

Texas Instruments
595-TPS25830Q1EVM040
TPS25830Q1EVM-040

Mfr.:

Description:
Power Management IC Development Tools 36V 3.5A BUCK WITH U SB TYPEC AND BC1.2

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,85 € 83,85 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
6 V to 36 V
5 V
TPS25830-Q1
TPS25830-040
Brand: Texas Instruments
Description/Function: USB Type-C and BC1.2 Synchronous Buck with Cable Compensation and Current Limit EVM
Interface Type: USB
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25830Q1EVM-040 Evaluation Module (EVM)

Texas Instruments TPS25830Q1EVM-040 Evaluation Module (EVM) is for USB Type-C™ and BC1.2 5V 3.5A output, 36V input synchronous buck with cable compensation. The evaluation module operates over a range from 6V to 36V. The Texas Instruments TPS25830Q1EVM-040 has a power terminal block and USB type-A and USB type-C connectors for device charging and data communication. A resistor on the evaluation module can adjust the cable compensation, current limit, and DC-DC frequency.