TPS25821DSSR

Texas Instruments
595-TPS25821DSSR
TPS25821DSSR

Mfr.:

Description:
USB Interface IC USB Type-C source c ontroller and 1.5A p A 595-TPS25821DSST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.415

Stock:
4.415
Can Dispatch Immediately
On Order:
3.000
Expected 7/27/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,797 € 7,97 €
0,722 € 18,05 €
0,639 € 63,90 €
0,599 € 149,75 €
0,575 € 287,50 €
0,551 € 551,00 €
Full Reel (Order in multiples of 3000)
0,542 € 1.626,00 €
0,519 € 3.114,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,29 €
Min:
1

Similar Product

Texas Instruments TPS25821DSST
Texas Instruments
USB Interface IC USB Type-C source c ontroller and 1.5A p A 595-TPS25821DSSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25821
USB Controllers
USB Controller
SMD/SMT
WSON-12
USB-C 2.0
4.5 V
5.5 V
1.5 A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Operating Supply Voltage: 4.5 V to 5.5 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 18,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99