TPS25810RVCT

Texas Instruments
595-TPS25810RVCT
TPS25810RVCT

Mfr.:

Description:
USB Interface IC Type C 3.0-A USB Pow er Supply A 595-TPS A 595-TPS25810RVCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.005

Stock:
3.005 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,903 € 90,30 €
Full Reel (Order in multiples of 250)
0,845 € 211,25 €
0,797 € 398,50 €
0,77 € 770,00 €
0,759 € 1.897,50 €
0,739 € 3.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,29 €
Min:
1

Similar Product

Texas Instruments TPS25810RVCR
Texas Instruments
USB Interface IC USB Type-C source c ontroller and 3A pow A 595-TPS25810RVCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25810
USB Controllers
USB Controller
SMD/SMT
WQFN-20
USB-C 1.1
Super Speed (SS)
2.9 V
6.5 V
700 nA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Interface Type: USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 2.9 V to 6.5 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

TPS25810 USB Type-C DFP Controller

Texas Instruments TPS25810 USB Type-C DFP Controller is a USB Type-C downstream facing port (DFP) controller with an integrated 3A rated USB power switch. The TPS25810 monitors the Type-C Configuration Channel (CC) lines to determine when a USB device is attached. If an Upstream Facing Port (UFP) device is attached, the TPS25810 applies power to VBUS and communicates the selectable VBUS current sourcing capability to the UFP via the passthrough CC line. If the UFP is attached using an electronically marked cable, the TPS25810 also applies VCONN power to the cable CC pin. The TPS25810 also identifies when Type-C audio or debug accessories are attached. The TPS25810 draws less than 0.7µA (typ) when no device is attached.
Learn More