TPS2560ADRCR

Texas Instruments
595-TPS2560ADRCR
TPS2560ADRCR

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual Channel Prec Ad j Crnt-Ltd Pwr Sw A A 595-TPS2560ADRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,963 € 9,63 €
0,912 € 22,80 €
0,857 € 85,70 €
0,832 € 208,00 €
0,818 € 409,00 €
0,813 € 813,00 €
Full Reel (Order in multiples of 3000)
0,598 € 1.794,00 €
0,585 € 3.510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,48 €
Min:
1

Similar Product

Texas Instruments TPS2560ADRCT
Texas Instruments
Power Switch ICs - Power Distribution Dual Channel Prec Ad j Crnt-Ltd Pwr Sw A A 595-TPS2560ADRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
2.5 A
2.5 A
45 mOhms
2.5 V to 6.5 V
- 40 C
+ 85 C
SMD/SMT
VSON-10
TPS2560A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99