TPS2556QDRBRQ1

Texas Instruments
595-TPS2556QDRBRQ1
TPS2556QDRBRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution TPS2556QDRBRQ1 A 595 -TPS2556QDRBTQ1 A 5 A 595-TPS2556QDRBTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.061

Stock:
1.061 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,30 € 1,30 €
1,14 € 11,40 €
1,08 € 270,00 €
1,03 € 515,00 €
1,02 € 1.020,00 €
Full Reel (Order in multiples of 3000)
0,649 € 1.947,00 €
0,64 € 3.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments TPS2556QDRBTQ1
Texas Instruments
Power Switch ICs - Power Distribution TPS2556QDRBRQ1 A 595 -TPS2556QDRBRQ1 A 5 A 595-TPS2556QDRBRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
5 A
500 mA to 5 A
25 mOhms
9 ms
6 ms
2.5 V to 6.5 V
- 40 C
+ 125 C
SMD/SMT
SON-8
TPS2556
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99