TPS2547RTET

Texas Instruments
595-TPS2547RTET
TPS2547RTET

Mfr.:

Description:
USB Switch ICs USB charging port co ntroller and 3A pow A 595-TPS2547RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,886 € 8,86 €
0,803 € 20,08 €
0,713 € 71,30 €
Full Reel (Order in multiples of 250)
0,668 € 167,00 €
0,63 € 315,00 €
0,599 € 599,00 €
0,581 € 2.324,00 €
0,57 € 4.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,02 €
Min:
1

Similar Product

Texas Instruments TPS2547RTER
Texas Instruments
USB Switch ICs USB charging port co ntroller and 3A pow A 595-TPS2547RTET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Controllers
4.5 V to 5.5 V
- 40 C
+ 115 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS2546EVM-064
Operating Supply Current: 215 uA
Product Type: USB Switch ICs
Series: TPS2547
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TPS2547 USB Charging Port Controller/Power Switch

Texas Instruments TPS2547 USB Charging Port Controller & Power Switch comes with an integrated USB 2.0 high-speed data line (D+/D–) switch. The TPS2547 provides the electrical signatures on D+/D– to support various charging schemes. These devices are tested on popular mobile phones, tablets, and media devices to ensure compatibility with both BC1.2 compliant, and non-BC1.2 compliant devices. The TPS2547 also supports two distinct power management features, namely, power wake and port power management (PPM) through the STATUS pin. Power wake allows for power supply control in S4/S5 charging and PPM supports intelligent port power management in multiport systems.