TPS2500DRCR

Texas Instruments
595-TPS2500DRCR
TPS2500DRCR

Mfr.:

Description:
Power Switch ICs - Power Distribution Integr USB Pwr Sw w/ Boost Converter A 5 A 595-TPS2500DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.684

Stock:
2.684 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,30 € 13,00 €
1,18 € 29,50 €
1,06 € 106,00 €
0,998 € 249,50 €
0,98 € 490,00 €
Full Reel (Order in multiples of 3000)
0,86 € 2.580,00 €
0,837 € 5.022,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,06 €
Min:
1

Similar Product

Texas Instruments TPS2500DRCT
Texas Instruments
Power Switch ICs - Power Distribution Integr USB Pwr Sw w/ Boost Converter A 5 A 595-TPS2500DRCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1.4 A
130 mA to 1.4 A
185 mOhms
5 ms
10 ms
1.8 V to 5.25 V
- 40 C
+ 85 C
SMD/SMT
VSON-10
TPS2500
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: TPS2500EVM-337
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.8 V
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99