TPS2482PW

Texas Instruments
595-TPS2482PW
TPS2482PW

Mfr.:

Description:
Hot Swap Voltage Controllers 36V Hotswap Cntlr w/ Digital Pwr Monitor A 595-TPS2482PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
4,38 € 43,80 €
3,85 € 96,25 €
3,67 € 256,90 €
3,50 € 980,00 €
3,39 € 1.898,40 €
3,35 € 3.517,50 €
3,30 € 8.316,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
36 V
9 V
1 Channel
1 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Yes
Brand: Texas Instruments
Development Kit: TPS2483EVM-157
Input / Supply Voltage - Max: 36 V
Input / Supply Voltage - Min: 9 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS2482
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.