TPS24742RGER

Texas Instruments
595-TPS24742RGER
TPS24742RGER

Mfr.:

Description:
Hot Swap Voltage Controllers 2.5-V to 18-V hot sw ap controller with A 595-TPS24742RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.904

Stock:
2.904 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2904 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,27 € 9,27 €
7,16 € 71,60 €
6,84 € 171,00 €
5,93 € 593,00 €
5,67 € 1.417,50 €
5,17 € 2.585,00 €
4,54 € 4.540,00 €
Full Reel (Order in multiples of 3000)
4,43 € 13.290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,22 €
Min:
1

Similar Product

Texas Instruments TPS24742RGET
Texas Instruments
Hot Swap Voltage Controllers 2.5 to 18-V High Per f Hot Swap A 595-TP A 595-TPS24742RGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
1 Channel
4.2 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS24742
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 56,200 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS2474x Hot Swap & ORing Controller

Texas Instruments TPS2474x High-Performance Hot Swap & ORing Controller is an integrated ORing and Hot Swap controller for 2.5V to 18V systems. The precise and programmable protection settings for this device aid in the design of high power, high availability systems where isolating faults is critical. Programmable current limit, fast shutdown, and fault timer protect the load and supply during fault conditions such as a hot - short. The fast shutdown threshold and response time can be tuned to ensure a fast response to real faults, while avoiding nuisance trips. Two independent timers (inrush/fault) allow the user to customize protection based on system requirements. Typical applications for these devices include enterprise storage, power muxing, redundant power supplies, and battery back-up.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.