TPS2421-2DDA

Texas Instruments
595-TPS2421-2DDA
TPS2421-2DDA

Mfr.:

Description:
Hot Swap Voltage Controllers 3-20V Integ FET 0-5A Hot Swap A 595-TPS2 A 595-TPS2421-2DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,18 € 21,80 €
1,84 € 46,00 €
1,75 € 131,25 €
1,69 € 507,00 €
1,64 € 861,00 €
1,60 € 1.680,00 €
1,55 € 3.952,50 €
1,52 € 7.638,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,12 €
Min:
1

Similar Product

Texas Instruments TPS2421-2DDAR
Texas Instruments
Hot Swap Voltage Controllers 3-20V Integ FET 0-5A Hot Swap A 595-TPS2 A 595-TPS2421-2DDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
5.5 A
20 V
3 V
1 Channel
6 mA
- 40 C
+ 125 C
SMD/SMT
SO-PowerPad-8
Tube
Yes
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input / Supply Voltage - Max: 20 V
Input / Supply Voltage - Min: 3 V
Product Type: Hot Swap Voltage Controllers
Series: TPS2421
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 70,600 mg
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
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.