TPS2421-1DDAR

Texas Instruments
595-TPS2421-1DDAR
TPS2421-1DDAR

Mfr.:

Description:
Hot Swap Voltage Controllers 3-20V Integ FET 0-5A Hot Swap A 595-TPS2 A 595-TPS2421-1DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.203

Stock:
3.203 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,67 € 16,70 €
1,52 € 38,00 €
1,37 € 137,00 €
1,29 € 322,50 €
1,25 € 625,00 €
1,22 € 1.220,00 €
Full Reel (Order in multiples of 2500)
1,17 € 2.925,00 €
1,14 € 5.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,98 €
Min:
1

Similar Product

Texas Instruments TPS2421-1DDA
Texas Instruments
Hot Swap Voltage Controllers 3-20V Integ FET 0-5A Hot Swap A 595-TPS2 A 595-TPS2421-1DDAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
5.5 A
20 V
3 V
1 Channel
6 mA
- 40 C
+ 125 C
SMD/SMT
SO-PowerPad-8
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Input / Supply Voltage - Max: 20 V
Input / Supply Voltage - Min: 3 V
Product Type: Hot Swap Voltage Controllers
Series: TPS2421
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.