TPS23881ARTQR

Texas Instruments
595-TPS23881ARTQR
TPS23881ARTQR

Mfr.:

Description:
Power Switch ICs - POE/LAN 4-pair type-4 8-ch a nnel PoE PSE w A 595-TPS23881ARTQT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3bt
75 mA
200 mOhms
3.3 V
- 40 C
+ 125 C
SMD/SMT
VQFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Output Power: 90 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS23881
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Unit Weight: 166,700 mg
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
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS23881 8-Channel Power-Over Ethernet PSE

Texas Instruments TPS23881 8-Channel Power-Over Ethernet PSE is a power-sourcing equipment (PSE) controller engineered to insert power into Ethernet cables per the IEEE 802.3bt standard. The eight individual power channels can be configured in any combination of 2-pair (1-channel) or 4-pair (2-channel) PoE Ports. The PSE controller can detect powered devices (PDs) that have a valid signature, determine the power requirements of the devices according to their classification, and apply power.

In Stock: 709

Stock:
709
Can Dispatch Immediately
On Order:
2.000
Expected 1/14/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,44 € 9,44 €
7,39 € 73,90 €
6,87 € 171,75 €
6,30 € 630,00 €
5,99 € 1.497,50 €
5,88 € 2.940,00 €
5,74 € 5.740,00 €
Full Reel (Order in multiples of 2000)
5,46 € 10.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,14 €
Min:
1

Similar Product

Texas Instruments TPS23881ARTQT
Texas Instruments
Power Switch ICs - POE/LAN 4-pair type-4 8-ch a nnel PoE PSE w A 595-TPS23881ARTQR