TPS23750PWP

Texas Instruments
595-TPS23750PWP
TPS23750PWP

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af PD Cont roller A 595-TPS237 A 595-TPS23750PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,78 € 27,80 €
2,18 € 152,60 €
2,11 € 590,80 €
1,95 € 2.047,50 €
1,90 € 3.990,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,11 €
Min:
1

Similar Product

Texas Instruments TPS23750PWPR
Texas Instruments
Power Switch ICs - POE/LAN IEEE 802.3af PD Cont roller A 595-TPS237 A 595-TPS23750PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
405 mA
1 Ohms
0 V to 67 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-20
Tube
Brand: Texas Instruments
Duty Cycle - Max: 50 %
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Output Power: 12.95 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS23750
Factory Pack Quantity: 70
Subcategory: Switch ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.