TPS23731EVM-095

Texas Instruments
595-TPS23731EVM-095
TPS23731EVM-095

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Over Ethernet (PoE)
37 V to 57 V
5 V
TPS23731
TPS23731-095
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9030890100
ECCN:
EAR99

TPS23731EVM-095 Evaluation Module

Texas Instruments TPS23731EVM-095 Evaluation Module is a platform for evaluating the performance of the TPS23731. The TPS23731 is a IEEE802.3bt Type 3 Class 4 PoE PD controller suitable for Class 4 (25.5W) PoE PD applications. The TI TPS23731EVM-095 Evaluation Module contains evaluation and reference circuitry for the TPS23731, enabling a full evaluation.