TPS2373-4EVM-758

595-TPS2373-4EVM-758
TPS2373-4EVM-758

Mfr.:

Description:
Power Management IC Development Tools TPS2373 Evaluation Module for IEEE802.3bt PoE PD Applications

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Modules
Power Supply Controller
57 V
5.22 V
TPS2373-4
TPS2373-4-758
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 14 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 377,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS2373-4EVM-758 Evaluation Module (EVM)

Texas Instruments TPS2373-4EVM-758 Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS2373. The TPS2373 is an IEEE802.3bt PoE PD controller suitable for high-power PoE PD applications. The evaluation module is designed with a 5V active clamp forward isolated converter for high efficiency, 70W PD solutions. The evaluation module contains input and output power connectors and an array of onboard test points for circuit evaluation.