TPS22993EVM-033

595-TPS22993EVM-033
TPS22993EVM-033

Mfr.:

Description:
Power Management IC Development Tools TPS22993EVM-033

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Load Switch
1 V to 3.6 V
TPS22993
TPS22993
Brand: Texas Instruments
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.