TPS22964CYZPT

Texas Instruments
595-TPS22964CYZPT
TPS22964CYZPT

Mfr.:

Description:
Power Switch ICs - Power Distribution Low On-Resistance 3A Load Switch A 595-T A 595-TPS22964CYZPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,877 € 8,77 €
0,798 € 19,95 €
0,707 € 70,70 €
Full Reel (Order in multiples of 250)
0,663 € 165,75 €
0,636 € 318,00 €
0,615 € 615,00 €
0,592 € 2.368,00 €
0,563 € 4.504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,75 €
Min:
1

Similar Product

Texas Instruments TPS22964CYZPR
Texas Instruments
Power Switch ICs - Power Distribution Low On-Resistance 3A Load Switch A 595-T A 595-TPS22964CYZPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
3 A
21 mOhms
928 us
2.5 us
1 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-6
TPS22964C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

TPS22963/64 Load Switch

Texas Instruments TPS22963/64 Load Switch is a small, ultra-low RON load switch with a controlled turn-on. The device has a low RDSON N-Channel MOSFET that can operate over an input voltage range of 1V to 5.5V. It can also switch currents up to 3A. An integrated charge pump biases the NMOS switch to achieve a low switch ON-Resistance. The switch is controlled by an on/off input (ON), capable of interfacing directly with low-voltage GPIO control signals. The TPS22963/64 device's rise time is internally controlled to avoid inrush current.