TPS22949ADRGR

Texas Instruments
595-TPS22949ADRGR
TPS22949ADRGR

Mfr.:

Description:
Power Switch ICs - Power Distribution Current Ltd Load Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,661 € 1.983,00 €
0,649 € 3.894,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
2 Output
200 mA
300 mOhms
95 us
2 us
1.62 V to 4.5 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
TPS22949
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.525 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 1.62 V
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

Load Switch: TPS22949A

The Texas Instruments TPS22949A load switch with low noise regulation capability provides protection to systems and loads in high-current conditions. The TI TPS22949A load switch contains a 500mΩ current-limited P-channel MOSFET that can operate over an input voltage range of 1.62V to 4.5V as well as an LDO regulator with a fixed output voltage of 1.8V. The TI TPS22949A features an integrated 100mA minimum current limit, undervoltage lockout, and fast-current limit response time. This current-limited load switch is ideal for a variety of applications, including fingerprint module protection, portable consumer electronics, smart phones, notebooks, and control access systems.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.