TPS22934YZVR

Texas Instruments
595-TPS22934YZVR
TPS22934YZVR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-SmallLo VIN Ul tra-Lo rON Load Sw A 595-TPS22934YZVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.843

Stock:
1.843 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,41 € 4,10 €
0,368 € 9,20 €
0,322 € 32,20 €
0,299 € 74,75 €
0,286 € 143,00 €
0,28 € 280,00 €
Full Reel (Order in multiples of 3000)
0,261 € 783,00 €
0,255 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1

Similar Product

Texas Instruments TPS22934YZVT
Texas Instruments
Power Switch ICs - Power Distribution Ultra-SmallLo VIN Ul tra-Lo rON Load Sw A 595-TPS22934YZVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
1 A
77 mOhms
33 us
17 us
1.5 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
TPS22934
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 829.04 mW
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.5 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99