TPS22906YZVR

Texas Instruments
595-TPS22906YZVR
TPS22906YZVR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Small Low-In V ltg Lo rON Load Sw A 595-TPS22913BYZVR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.715

Stock:
1.715 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,972 € 0,97 €
0,703 € 7,03 €
0,636 € 15,90 €
0,562 € 56,20 €
0,525 € 131,25 €
0,504 € 252,00 €
0,493 € 493,00 €
Full Reel (Order in multiples of 3000)
0,477 € 1.431,00 €
0,47 € 2.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS22913BYZVR
Texas Instruments
Power Switch ICs - Power Distribution ULTRA-SM LOW RON 2A SGL CH LOAD SWITCH A A 595-TPS22913BYZVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
500 mA
108 mOhms
659 us
225 us
1 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-4
TPS22906
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 480 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1 V
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.