TPS2120EVM-042

Texas Instruments
595-TPS2120EVM-042
TPS2120EVM-042

Mfr.:

Description:
Power Management IC Development Tools EVM FOR THE TPS2120

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Distribution
2.7 V to 22 V
2.7 V to 22 V
TPS2120
TPS2120-042
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 209,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS212x Power MUX Evaluation Modules (EVMs)

Texas Instruments TPS212x Power MUX Evaluation Modules (EVMs) enable evaluating the TPS212x family of Power MUX devices. Although both variants (TPS2121EVM-042 or TPS2120EVM-023) contain different jumpers and connectors, the modules will function almost identically. Both evaluation modules allow operation at different input voltages, although the resistors and jumpers are configured for operation at 3.3V, 5V, and 12V. The Texas Instruments TPS212x evaluation modules also allow multiple modes of operation. The evaluation modules automatically detect, select, and seamlessly transition between available inputs by configuring the jumpers.