TPS2000CDGKR

Texas Instruments
595-TPS2000CDGKR
TPS2000CDGKR

Mfr.:

Description:
Power Switch ICs - Power Distribution Sgl Channel Crnt-Ltd USB Pwr Dist Switch A 595-TPS2000CDGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 987

Stock:
987 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,737 € 7,37 €
0,722 € 72,20 €
0,675 € 168,75 €
0,647 € 323,50 €
0,48 € 480,00 €
Full Reel (Order in multiples of 2500)
0,386 € 965,00 €
0,377 € 1.885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
2 A
2.9 A
84 mOhms
2.2 ms
2.5 ms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
TPS2000C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS20xxC Power-Distribution Switches

Texas Instruments TPS20xxC Power-Distribution Switches are intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered. The TPS20xxC family offers multiple devices with fixed current-limit thresholds for applications between 0.5A and 2A. TPS20xxC Power-Distribution Switches limit the output current to a safe level by operating in a constant-current mode when the output load exceeds the current-limit threshold. This provides a predictable fault current under all conditions. The fast overload response time of Texas Instruments TPS20xxC switches eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.