TPS1HC30EVM

Texas Instruments
595-TPS1HC30EVM
TPS1HC30EVM

Mfr.:

Description:
Power Management IC Development Tools TPS1HC30 evaluation module for 28-V 30-

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
TPS1HC30
TPS1HC30
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power System
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

TPS1HC30EVM Evaluation Module

Texas Instruments TPS1HC30EVM Evaluation Module facilitates an extensive evaluation of the TPS1HC30-Q1 automotive high-side switch. The TPS1HC30EVM hardware evaluation module includes everything needed to test and assess the TPS1HC30-Q1 before designing it into a more extravagant application's power system. The TI TPS1HC30EVM evaluation module implements a stand-alone operation with standard bench equipment or easy pairing with an external microcontroller via BoosterPack™ plug-in module headers.