TPS1H200AQDGNRQ1

Texas Instruments
595-TPS1H200AQDGNRQ1
TPS1H200AQDGNRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution 40-V 200-mohm 1-ch a utomotive smart hi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.051

Stock:
18.051 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,41 € 1,41 €
1,03 € 10,30 €
0,937 € 23,43 €
0,832 € 83,20 €
0,782 € 195,50 €
0,752 € 376,00 €
0,746 € 746,00 €
Full Reel (Order in multiples of 2500)
0,691 € 1.727,50 €
0,675 € 3.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2.5 A
3.5 A to 4.8 A
400 mOhms
90 us
90 us
3.4 V to 40 V
- 40 C
+ 125 C
SMD/SMT
MSOP-PowerPad-8
TPS1H200A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: TPS1H200EVM
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 3.4 V
Unit Weight: 26,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99