TPS12142QRGERQ1

Texas Instruments
595-TPS12142QRGERQ1
TPS12142QRGERQ1

Mfr.:

Description:
Switching Controllers Automotive high-sid e switch controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.930

Stock:
2.930 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,60 € 5,60 €
4,07 € 40,70 €
3,78 € 94,50 €
3,33 € 333,00 €
3,16 € 790,00 €
2,83 € 1.415,00 €
2,39 € 2.390,00 €
Full Reel (Order in multiples of 3000)
2,30 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
3 V to 73 V
- 40 C
+ 125 C
SMD/SMT
VQFN-23
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage - Max: 73 V
Input Voltage - Min: 3 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 73 V
Product: Switch Controllers
Product Type: Switching Controllers
Series: TPS1214
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

TPS1214-Q1 Automotive High Side Switch Controllers

Texas Instruments TPS1214-Q1 Automotive High Side Switch Controllers are a family of low IQ smart high-side drivers with protection, low-power mode, load wakeup, I2t, and diagnostics. These controllers include a 3.5V to 73V input range and a 74V absolute maximum rating suitable for designs for 12V, 24V, and 48V automotive systems. The TPS1214-Q1 switch controllers feature dual integrated gate drives with 0.5A source and 2A sink (GATE) and 100μA source and 0.39A sink (G). These controllers include ±2% accurate current sensing output (IMON) with adjustable I2t based overcurrent and short circuit protection. The TPS1214-Q1 devices are AEC-Q100 qualified for automotive applications. These controllers are available in 4mm x 4mm 23-pin VQFN package. Typical applications include a power distribution box, body control mode module, DC/DC converter, and battery management system.