TPS12121QRGERQ1

Texas Instruments
595-TPS12121QRGERQ1
TPS12121QRGERQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive 74V low-I q high-side driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,21 € 4,21 €
3,20 € 32,00 €
2,95 € 73,75 €
2,67 € 267,00 €
2,55 € 637,50 €
2,46 € 2.460,00 €
Full Reel (Order in multiples of 3000)
2,19 € 6.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
3.5 V to 73 V
- 40 C
+ 125 C
SMD/SMT
VQFN-23
TPS1212-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Switch Controllers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 73 V
Supply Voltage - Min: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99