TPS12112AQDGXRQ1

Texas Instruments
595-TPS12112AQDGXRQ1
TPS12112AQDGXRQ1

Mfr.:

Description:
Gate Drivers 12V SMART HIGH SIDE DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.975

Stock:
3.975 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,89 € 28,90 €
2,65 € 66,25 €
2,39 € 239,00 €
2,27 € 567,50 €
2,25 € 1.125,00 €
2,12 € 2.120,00 €
2,07 € 5.175,00 €
1,96 € 9.800,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High Side Drivers
High-Side
SMD/SMT
VSSOP-19
1 Output
3.5 V
40 V
- 40 C
+ 125 C
TPS1211
Brand: Texas Instruments
Features: Fast Short Circuit Protection
Input Voltage - Max: 40 V
Moisture Sensitive: Yes
Output Voltage: 15 V
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS1211-Q1 High-Side Drivers

Texas Instruments TPS1211-Q1 High-Side Drivers are 45V drivers with protection and diagnostics. These drivers operate at a 3.5V to 40V wide voltage range and are suitable for 12V system designs. The TPS1211-Q1 drivers offer an accurate, current sensing (±2% @30mV) output (IMON), enabling system designs for energy management. These devices integrate a precharge driver (G) with control input (INP_G). Features include output reverse polarity protection down to -30V, 3.7A strong pullup and 4A pulldown gate driver, and drives external back-to-back N-channel MOSFETs. The TPS1211-Q1 drivers are available in a 19-pin VSSOP package with a pin removed between adjacent high-voltage and low-voltage pins that provides 0.8mm clearance. Applications include a power distribution box, body control module, and DC/DC converters. The TPS1211-Q1 devices are AEC-Q100 qualified for automotive applications.