TPLD1201-DGS-EVM

Texas Instruments
595-TPLD1201-DGS-EVM
TPLD1201-DGS-EVM

Mfr.:

Description:
Programmable Logic IC Development Tools TPLD1201 evaluation module with a DGS pa

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,14 € 77,14 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Modules
TPLD1201DGS
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Programmable Logic IC Development Tools
Series: TPLD1201-DGS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99