TPD6S300ARUKR

Texas Instruments
595-TPD6S300ARUKR
TPD6S300ARUKR

Mfr.:

Description:
USB Interface IC USB Type-C port pro tector: short-to-VBU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.327

Stock:
19.327 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,765 € 7,65 €
0,69 € 17,25 €
0,606 € 60,60 €
0,567 € 141,75 €
0,543 € 271,50 €
0,525 € 525,00 €
Full Reel (Order in multiples of 3000)
0,488 € 1.464,00 €
0,46 € 2.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPD6S300A
USB Protectors
USB Port Protector
SMD/SMT
WQFN-20
USB-C 2.0
Super Speed (SS)
2.7 V
3.6 V
600 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
ESD Protection: ESD Protection
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 20,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPDxS300A USB Type-C™ Port Protector

Texas Instruments TPDxS300A USB Type-C™ Port Protector is a single-chip USB Type-C port protection device that provides 20V Short-to-VBUS overvoltage and IEC ESD protection. Since the release of the USB Type-C connector, many products and accessories for USB Type-C have been released that do not meet the USB Type-C specification. One example of this is USB Type-C Power Delivery adaptors that only place 20V on the VBUS line. Another concern for USB Type-C is that mechanical twisting and sliding of the connector could short pins due to the close proximity they have in this small connector. This can cause 20V VBUS to be shorted to the CC and SBU pins. Also, due to the proximity of the pins in the Type-C connector, there is a heightened concern that debris and moisture will cause the 20V VBUS pin to be shorted to the CC and SBU pins.