TPD4E02B04DQAR

Texas Instruments
595-TPD4E02B04DQAR
TPD4E02B04DQAR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TPD4E02B04 4-Ch ESD Protection Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52.989

Stock:
52.989 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,534 € 5,34 €
0,36 € 36,00 €
0,279 € 139,50 €
0,253 € 253,00 €
Full Reel (Order in multiples of 3000)
0,218 € 654,00 €
0,201 € 1.206,00 €
0,187 € 1.683,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
3.6 V
SMD/SMT
8.8 V
5.5 V
USON-10
5 A
17 W
270 fF
12 kV
15 kV
- 40 C
+ 125 C
TPD4E02B04
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.6 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPD4E02B04 4-Channel ESD Protection Diode

Texas Instruments TPD4E02B04 4-Channel ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C and HDMI 2.0 circuit protection. The TPD4E02B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.27pF IO capacitance per channel making it ideal for protecting high-speed interfaces up to 10Gbps such as USB 3.1 Gen2. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.
Learn More