TPD1E10B06DYAR

Texas Instruments
595-TPD1E10B06DYAR
TPD1E10B06DYAR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 12-pF +/-5.5V +/-3 0 -kV ESD protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53.300

Stock:
53.300 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,093 € 0,93 €
0,072 € 7,20 €
0,068 € 34,00 €
0,065 € 65,00 €
Full Reel (Order in multiples of 3000)
0,06 € 180,00 €
0,058 € 348,00 €
0,055 € 495,00 €
0,053 € 1.272,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
10 V
6 V
SOD-523-2
6 A
90 W
12 pF
30 kV
30 kV
- 40 C
+ 125 C
TPD1E10B06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TPD1E10B Single Channel ESD Protection Devices

Texas Instruments TPD1E10B06 and TPD1E10B09 are single-channel ESD protection devices in a small 0402 package. TI TPD1E10B09 offers ±20KV IEC air-gap, ±20KV contact ESD protection, and has an ESD clamp circuit with a back-to-back diode for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 500Mbps. TPD1E10B06 offers over ±30KV IEC air-gap, over ±30KV contact ESD protection, and, like the TPD1E10B09, has an ESD clamp circuit with a back-to-back diode for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 400Mbps. Typical applications for these TI ESD protection devices are audio lines (microphone, earphone and speakerphone), SD interface, keypad or other buttons, and VBUS pins of USB ports (ID).