TPD1E10B06DPYT

Texas Instruments
595-TPD1E10B06DPYT
TPD1E10B06DPYT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Sgl Ch ESD A 595-TPD 1E10B06DPYR A 595-T A 595-TPD1E10B06DPYR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,659 € 6,59 €
0,421 € 42,10 €
Full Reel (Order in multiples of 250)
0,421 € 105,25 €
0,359 € 179,50 €
0,325 € 325,00 €
0,314 € 785,00 €
0,305 € 1.525,00 €
0,298 € 2.980,00 €
0,297 € 7.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,30 €
Min:
1

Similar Product

Texas Instruments TPD1E10B06DPYR
Texas Instruments
ESD Protection Diodes / TVS Diodes Sgl Channel ESD A 59 5-TPD1E10B06DPYT A A 595-TPD1E10B06DPYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
10 V
6 V
X2SON-2
5 A
90 W
12 pF
30 kV
30 kV
- 40 C
+ 125 C
TPD1E10B06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 250
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.