TPD1E04U04DPLR

Texas Instruments
595-TPD1E04U04DPLR
TPD1E04U04DPLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.5-pF 3.6-V +/-16 - kV ESD protection d A 595-TPD1E04U04DPLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
44.750
Expected 4/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,257 € 2,57 €
0,15 € 15,00 €
0,116 € 58,00 €
0,089 € 89,00 €
0,084 € 210,00 €
0,079 € 395,00 €
0,072 € 720,00 €
Full Reel (Order in multiples of 15000)
0,065 € 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments TPD1E04U04DPLT
Texas Instruments
ESD Protection Diodes / TVS Diodes 1-Channel ESD Protec tion Diode A 595-TP A 595-TPD1E04U04DPLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.6 V
SMD/SMT
8.9 V
4.5 V
X2SON-2
16 A
16 W
0.65 pF
16 kV
16 kV
- 40 C
+ 125 C
TPD1E04U04
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.6 V
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Unit Weight: 0,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TPD1E04U04 1-Channel ESD Protection Diodes

Texas Instruments TPD1E04U04 1-Channel ESD Protection Diodes are a unidirectional TVS ESD protection diode for HDMI 2.0 and USB 3.0 circuit protection. The TPD1E04U04 is rated to dissipate ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.5pF IO capacitance making it ideal for protecting high-speed interfaces up to 6Gbps such as HDMI 2.0 and USB 3.0. The low dynamic resistance and ultra-low clamping voltage ensure system-level protection against transient events for sensitive SoCs. The TPD1E04U04 is offered in the industry standard 0402 and 0201 packages.