TPD1E01B04DPYRQ1

Texas Instruments
595-TPD1E01B04DPYRQ1
TPD1E01B04DPYRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 0.2-pF & plusmn;3.6-V &plusm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.553

Stock:
22.553 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,322 € 3,22 €
0,206 € 20,60 €
0,173 € 86,50 €
0,139 € 139,00 €
0,119 € 297,50 €
0,108 € 540,00 €
Full Reel (Order in multiples of 10000)
0,102 € 1.020,00 €
0,093 € 1.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.6 V
SMD/SMT
15 V
6.4 V
PX1SON-2
2.5 A
27 W
230 fF
15 kV
17 kV
- 40 C
+ 125 C
TPD1E01B04
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TPD1E01B04 ESD Protection Diode

Texas Instruments TPD1E01B04 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C and Thunderbolt 3 circuit protection. The TPD1E01B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.18pF (typical) IO capacitance making it ideal for protecting high-speed interfaces up to 20Gbps such as USB 3.1 Gen2 and Thunderbolt 3. The low dynamic resistance and low clamping voltage ensure system-level protection against transient events.
Learn more