TPA6404Q1EVM

Texas Instruments
595-TPA6404Q1EVM
TPA6404Q1EVM

Mfr.:

Description:
Audio IC Development Tools TPA6404Q1EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,20 € 248,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TPA6404-Q1
18 V
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TPA6404-Q1 4 Channel Automotive Class-D Audio Amplifier
Interface Type: USB
Operating Supply Current: 6 A
Product Type: Audio IC Development Tools
Series: TPA6404
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 454,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99