TPA6205A1DGNR

Texas Instruments
595-TPA6205A1DGNR
TPA6205A1DGNR

Mfr.:

Description:
Audio Amplifiers 1.25W Mono Fully Dif f ClassAB Aud Amp A A 595-TPA6205A1DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.062

Stock:
8.062 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,559 € 5,59 €
0,504 € 12,60 €
0,443 € 44,30 €
0,414 € 103,50 €
0,396 € 198,00 €
0,384 € 384,00 €
Full Reel (Order in multiples of 2500)
0,366 € 915,00 €
0,357 € 1.785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,05 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,05 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,74 €
Min:
1

Similar Product

Texas Instruments TPA6205A1DGN
Texas Instruments
Audio Amplifiers 1.25W Mono Fully Dif f ClassAB Aud Amp A A 595-TPA6205A1DGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
1.25 W
0.06 %
MSOP-PowerPad-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6205A1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 1.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPA6205A1 1.25W Mono Fully Differential Amplifier

Texas Instruments TPA6205A1 1.25W Mono Fully Differential Amplifier is designed to drive a speaker with at least 8Ω impedance while consuming less than 37mm2 (ZQV package option) total printed-circuit-board (PCB) area in most applications. This device operates from 2.5V to 5.5V, drawing only 1.7mA of quiescent supply current. The TPA6205A1 is available in the space-saving 2mm × 2mm MicroStar Junior BGA package and the space-saving 3mm × 3mm QFN (DRB) package. Features like 85dB PSRR from 90Hz to 5kHz, improved RF-rectification immunity, and a small PCB area makes the Texas Instruments TPA6205A1 ideal for wireless handsets. A fast start-up time of 4µs with minimal pop makes the TPA6205A1 ideal for PDA applications.