TPA6203A1NMBR

Texas Instruments
595-TPA6203A1NMBR
TPA6203A1NMBR

Mfr.:

Description:
Audio Amplifiers 1.25-W mono analog i nput Class-AB audi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.500

Stock:
2.500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,587 € 5,87 €
0,529 € 13,23 €
0,464 € 46,40 €
0,434 € 108,50 €
0,416 € 208,00 €
0,402 € 402,00 €
Full Reel (Order in multiples of 2500)
0,374 € 935,00 €
0,365 € 1.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-AB
1.25 W
0.08 %
BGA-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6203A1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA6203A1EVM
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA6203A1 1.25W Mono Fully Differential Amplifier

Texas Instruments TPA6203A1 1.25W Mono Fully Differential Amplifier is designed to drive a speaker with at least 8Ω impedance while consuming less than 37mm2 (ZQV package option) total printed-circuit board (PCB) area in most applications. This device operates from 2.5V to 5.5V and draws only 1.7mA of quiescent supply current. The TPA6203A1 is available in the space-saving 2mm x 2mm MicroStar Junior BGA package and the space-saving 3mm x 3mm QFN (DRB) package. Features like 85dB PSRR from 90Hz to 5kHz, improved RF-rectification immunity, and a small PCB area makes the Texas Instruments TPA6203A1 ideal for wireless handsets. A fast start-up time of 4µs with minimal pop makes the TPA6203A1 ideal for PDA applications.