TPA6166A2YFFR

Texas Instruments
595-TPA6166A2YFFR
TPA6166A2YFFR

Mfr.:

Description:
Audio Amplifiers ClassG Headphone Amp w/ 3.5mm Jack Adpt A 595-TPA6166A2YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
1,10 € 11,00 €
0,839 € 419,50 €
0,83 € 830,00 €
Full Reel (Order in multiples of 3000)
0,697 € 2.091,00 €
0,689 € 4.134,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-G
30 mW
0.057 %
DSBGA-25
32 Ohms
1.7 V
1.9 V
- 40 C
+ 85 C
SMD/SMT
TPA6166A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Channels: 2 Channel
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 2-Channel Stereo Headphone
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99