TPA3255TDDVRQ1

Texas Instruments
595-TPA3255TDDVRQ1
TPA3255TDDVRQ1

Mfr.:

Description:
Audio Amplifiers Automotive 315-W 2 - ch 18- to 53.5-V s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,06 € 13,06 €
10,34 € 103,40 €
9,66 € 241,50 €
8,91 € 891,00 €
8,55 € 2.137,50 €
8,33 € 4.165,00 €
8,16 € 8.160,00 €
Full Reel (Order in multiples of 2000)
7,81 € 15.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
315 W, 600 W
0.008 %
HTSSOP-44
2 Ohms, 4 Ohms
18 V
53.5 V
- 40 C
+ 105 C
SMD/SMT
TPA3255
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 30 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 338,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

TPA3255 PurePath Ultra-HD Class-D Amplifier

Texas Instruments TPA3255/TPA3255-Q1 Class-D Amplifier is a high-performance class-D power amplifier that enables true premium sound quality with class-D efficiency. The device features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath™ Ultra-HD). This technology allows ultra-low distortion across the audio band and superior audio quality. TPA3255/TPA3255-Q1 is operated in AD-mode and can drive up to 2x315W into the 4Ω load at 10% THD and 2x150W unclipped into the 8Ω load. This device features a 2VRMS analog input interface that works seamlessly with high-performance DACs such as TI’s PCM5242. TPA3255/TPA3255-Q1 also achieves high power efficiency and low power stage idle losses below 2.5W. This feature uses an 85mΩ MOSFET and an optimized gate driver scheme that achieves significantly lower idle losses than typical discrete implementations. The TPA3255-Q1 devices are AEC-Q100 qualified for automotive applications.