TPA3221DDV

Texas Instruments
595-TPA3221DDV
TPA3221DDV

Mfr.:

Description:
Audio Amplifiers 100-W stereo 200-W m ono 7- to 32-V sup A 595-TPA3221DDVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 687

Stock:
687 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
3,61 € 36,10 €
3,32 € 83,00 €
3,01 € 316,05 €
2,86 € 800,80 €
2,77 € 1.454,25 €
2,73 € 2.770,95 €
2,69 € 6.778,80 €
5.005 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,66 €
Min:
1

Similar Product

Texas Instruments TPA3221DDVR
Texas Instruments
Audio Amplifiers 100-W stereo 200-W m ono 7- to 32-V sup A 595-TPA3221DDV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Mono, Stereo
Class-D
105 W, 208 W
0.02 %
HTSSOP-44
2 Ohms, 4 Ohms
7 V
30 V
- 40 C
+ 85 C
SMD/SMT
TPA3221
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPA3221EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 25 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 35
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 335,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99