TPA3220DDW

Texas Instruments
595-TPA3220DDW
TPA3220DDW

Mfr.:

Description:
Audio Amplifiers 60-W stereo 110-W m ono 7- to 32-V ana A A 595-TPA3220DDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
3,59 € 35,90 €
3,23 € 80,75 €
2,99 € 313,95 €
2,68 € 750,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,36 €
Min:
1

Similar Product

Texas Instruments TPA3220DDWR
Texas Instruments
Audio Amplifiers 60-W stereo 110-W m ono 7- to 32-V ana A A 595-TPA3220DDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-D
60 W, 110 W
0.02 %
HTSSOP-44
4 Ohms, 8 Ohms
7 V
32 V
- 40 C
+ 85 C
SMD/SMT
TPA3220
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 25 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 35
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 335,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99