TPA3131D2RHBT

Texas Instruments
595-TPA3131D2RHBT
TPA3131D2RHBT

Mfr.:

Description:
Audio Amplifiers 7W Filter-Free Class -D Stereo Amp A 595 A 595-TPA3131D2RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,26 € 2,26 €
1,68 € 16,80 €
1,53 € 38,25 €
1,38 € 138,00 €
Full Reel (Order in multiples of 250)
1,26 € 315,00 €
1,20 € 600,00 €
1,16 € 1.160,00 €
1,14 € 2.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Texas Instruments TPA3131D2RHBR
Texas Instruments
Audio Amplifiers 7W Filter-Free Class -D Stereo Amp A 595 A 595-TPA3131D2RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
4 W
0.1 %
VQFN-32
8 Ohms
4.5 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3131D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA3131D2EVM
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 27 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.