TPA3126D2DAD

Texas Instruments
595-TPA3126D2DAD
TPA3126D2DAD

Mfr.:

Description:
Audio Amplifiers 50-W stereo 100-W m ono 4.5- to 26-V a A A 595-TPA3126D2DADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,40 € 24,00 €
2,10 € 52,50 €
1,94 € 178,48 €
1,87 € 516,12 €
1,82 € 1.841,84 €
1,79 € 4.528,70 €
1,77 € 8.874,78 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,21 €
Min:
1

Similar Product

Texas Instruments TPA3126D2DADR
Texas Instruments
Audio Amplifiers 50-W stereo 100-W m ono 4.5- to 26-V a A A 595-TPA3126D2DAD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
50 W
0.1 %
HTSSOP-32
4 Ohms
4.5 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3126D2
Tube
Brand: Texas Instruments
Development Kit: TPA3126D2EVM
Gain: 20 dB, 26 dB, 32 dB, 36 dB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 23 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 209,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPA3126D2 Class-D Audio Amplifier

Texas Instruments TPA3126D2 Class-D Audio Amplifier is a 50W, stereo, low-idle-current Class-D amplifier in a thermally enhanced package. The TPA3126D2 includes TI’s proprietary hybrid modulation scheme, which dynamically reduces idle current at low power levels to extend the battery life of portable audio systems like BLUETOOTH® speakers. The Class-D amplifier integrates full protection features, including short circuit, thermal shutdown, overvoltage, undervoltage, and DC speaker protection, to further simplify the design. Faults are reported to the processor to prevent devices from being damaged during overload conditions.