TPA301D

Texas Instruments
595-TPA301D
TPA301D

Mfr.:

Description:
Audio Amplifiers 0.35W Mono Audio A 5 95-TPA301DR A 595-T A 595-TPA301DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.063

Stock:
2.063 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,869 € 8,69 €
0,736 € 18,40 €
0,547 € 41,03 €
0,519 € 155,70 €
0,51 € 267,75 €
0,496 € 520,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,90 €
Min:
1

Similar Product

Texas Instruments TPA301DR
Texas Instruments
Audio Amplifiers .35W Mono Audio A 59 5-TPA301D A 595-TPA A 595-TPA301D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
350 mW
1.3 %
SOIC-8
8 Ohms
2.5 V
5 V
- 40 C
+ 85 C
SMD/SMT
TPA301
Tube
Brand: Texas Instruments
Development Kit: TPA301EVM
GBP - Gain Bandwidth Product: 1.4 MHz
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 700 uA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.