TPA3005D2PHP

Texas Instruments
595-TPA3005D2PHP
TPA3005D2PHP

Mfr.:

Description:
Audio Amplifiers Stereo Med Power Fil ter-Free Class-D A A 595-TPA3005D2PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,39 € 9,39 €
7,34 € 73,40 €
6,82 € 170,50 €
6,25 € 625,00 €
5,97 € 1.492,50 €
5,95 € 2.975,00 €
5,90 € 5.900,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,02 €
Min:
1

Similar Product

Texas Instruments TPA3005D2PHPR
Texas Instruments
Audio Amplifiers Stereo Med Power Fil ter-Free Class-D A A 595-TPA3005D2PHP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
6 W
0.1 %
HTQFP-48
8 Ohms
8.5 V
18 V
- 40 C
+ 85 C
SMD/SMT
TPA3005D2
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPA3005D2EVM
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 11 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99