TPA3002D2EVM

Texas Instruments
595-TPA3002D2EVM
TPA3002D2EVM

Mfr.:

Description:
Audio IC Development Tools TPA3002D2EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Audio Amplifier
TPA3002D2
8 V to 14 V
Brand: Texas Instruments
Operating Supply Current: 3 A
Output Power: 9 W
Product Type: Audio IC Development Tools
Series: TPA3002D2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 54,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.