TPA2100P1YZHR

Texas Instruments
595-TPA2100P1YZHR
TPA2100P1YZHR

Mfr.:

Description:
Audio Amplifiers 19Vpp Mono Class D A udio Amplifier A 59 A 595-TPA2100P1YZHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,35 € 3,35 €
2,49 € 24,90 €
2,28 € 57,00 €
2,05 € 205,00 €
1,94 € 485,00 €
1,89 € 945,00 €
1,81 € 1.810,00 €
Full Reel (Order in multiples of 3000)
1,80 € 5.400,00 €
1,78 € 10.680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
0.07 %
DSBGA-16
10 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2100P1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2100P1EVM
Gain: 24 dB
Input Type: Differential or Single
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 5,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.