TPA2054D4YZKR

Texas Instruments
595-TPA2054D4YZKR
TPA2054D4YZKR

Mfr.:

Description:
Audio Amplifiers 1.4 W/Ch Stereo Clas s-D Aud Subsys A 59 A 595-TPA2054D4YZKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
1,32 € 7.920,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
940 mW
0.01 %
DSBGA-25
32 Ohms
- 40 C
+ 85 C
SMD/SMT
TPA2054D4
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TPA2054D4YZKEVM
Input Type: Single
Number of Channels: 2 Channel
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Triple
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 5 mV
Unit Weight: 8,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99