TPA2038D1YFFR

Texas Instruments
595-TPA2038D1YFFR
TPA2038D1YFFR

Mfr.:

Description:
Audio Amplifiers Variable Gain 3.2W M ono Class-D A 595-T A 595-TPA2038D1YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.545

Stock:
1.545 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,622 € 6,22 €
0,562 € 14,05 €
0,495 € 49,50 €
0,463 € 115,75 €
0,443 € 221,50 €
0,431 € 431,00 €
Full Reel (Order in multiples of 3000)
0,407 € 1.221,00 €
0,397 € 2.382,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments TPA2038D1YFFT
Texas Instruments
Audio Amplifiers Variable Gain 3.2W M ono Class-D A 595-T A 595-TPA2038D1YFFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
3.2 W
0.32 %
DSBGA-9
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2038D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2038D1YFFEVM
Gain: 12 dB
Number of Channels: 1 Channel
Operating Supply Current: 1.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Vos - Input Offset Voltage: 1 mV
Unit Weight: 1,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.